TPS7B6933QDCYRQ1 | ||
---|---|---|
DigiKey Part Number | 296-43891-2-ND - Tape & Reel (TR) 296-43891-1-ND - Cut Tape (CT) 296-43891-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7B6933QDCYRQ1 | |
Description | IC REG LIN 3.3V 150MA SOT223-4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7B6933QDCYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥7.98600 | ¥199.65 |
100 | ¥6.56010 | ¥656.01 |
250 | ¥6.13240 | ¥1,533.10 |
500 | ¥5.41932 | ¥2,709.66 |
1,000 | ¥4.27838 | ¥4,278.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.99316 | ¥9,982.90 |
5,000 | ¥3.79351 | ¥18,967.55 |
12,500 | ¥3.65089 | ¥45,636.12 |