TLV76033DBZT

DigiKey Part Number
296-47016-2-ND - Tape & Reel (TR)
296-47016-1-ND - Cut Tape (CT)
296-47016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76033DBZT
Description
IC REG LINEAR 3.3V 100MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV76033DBZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
-
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.13000¥8.13
10¥7.24100¥72.41
25¥6.87280¥171.82
100¥5.64470¥564.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.27664¥1,319.16
500¥4.66308¥2,331.54
1,250¥3.68140¥4,601.75
2,500¥3.43597¥8,589.93
6,250¥3.26417¥20,401.06
12,500¥3.14146¥39,268.25
25,000¥3.04329¥76,082.25
Manufacturers Standard Package