NCV8170AXV330T2G | |
---|---|
DigiKey Part Number | NCV8170AXV330T2GOSTR-ND - Tape & Reel (TR) NCV8170AXV330T2GOSCT-ND - Cut Tape (CT) NCV8170AXV330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AXV330T2G |
Description | IC REG LIN 3.3V 150MA SOT563-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AXV330T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 41dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02300 | ¥40.23 |
25 | ¥3.75640 | ¥93.91 |
100 | ¥2.79200 | ¥279.20 |
250 | ¥2.36232 | ¥590.58 |
500 | ¥2.25478 | ¥1,127.39 |
1,000 | ¥1.66428 | ¥1,664.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.55692 | ¥6,227.68 |
8,000 | ¥1.44956 | ¥11,596.48 |
12,000 | ¥1.37439 | ¥16,492.68 |
28,000 | ¥1.34218 | ¥37,581.04 |