AT25FF161A-SSHL-T | |
---|---|
DigiKey Part Number | 1695-AT25FF161A-SSHL-TTR-ND - Tape & Reel (TR) 1695-AT25FF161A-SSHL-TCT-ND - Cut Tape (CT) 1695-AT25FF161A-SSHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-SSHL-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 7ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 3.75V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.69700 | ¥56.97 |
25 | ¥5.62520 | ¥140.63 |
50 | ¥5.59220 | ¥279.61 |
100 | ¥4.99950 | ¥499.95 |
250 | ¥4.95748 | ¥1,239.37 |
500 | ¥4.88406 | ¥2,442.03 |
1,000 | ¥4.70929 | ¥4,709.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.33731 | ¥17,349.24 |
8,000 | ¥4.28939 | ¥34,315.12 |
12,000 | ¥4.14848 | ¥49,781.76 |