L7905ACD2T-TR | |
---|---|
DigiKey Part Number | 497-7292-2-ND - Tape & Reel (TR) 497-7292-1-ND - Cut Tape (CT) 497-7292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7905ACD2T-TR |
Description | IC REG LINEAR -5V 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7905ACD2T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.78200 | ¥77.82 |
25 | ¥7.38520 | ¥184.63 |
100 | ¥6.06590 | ¥606.59 |
250 | ¥5.67068 | ¥1,417.67 |
500 | ¥5.01132 | ¥2,505.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.95625 | ¥3,956.25 |
2,000 | ¥3.69253 | ¥7,385.06 |
5,000 | ¥3.50789 | ¥17,539.45 |
10,000 | ¥3.37601 | ¥33,760.10 |
25,000 | ¥3.27051 | ¥81,762.75 |