TLV70025DCKR | |
---|---|
DigiKey Part Number | 296-27793-2-ND - Tape & Reel (TR) 296-27793-1-ND - Cut Tape (CT) 296-27793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70025DCKR |
Description | IC REG LINEAR 2.5V 200MA SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70025DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.50880 | ¥62.72 |
100 | ¥1.73310 | ¥173.31 |
250 | ¥1.45940 | ¥364.85 |
500 | ¥1.18584 | ¥592.92 |
1,000 | ¥0.91212 | ¥912.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82091 | ¥2,462.73 |
6,000 | ¥0.77530 | ¥4,651.80 |
15,000 | ¥0.70689 | ¥10,603.35 |
30,000 | ¥0.66128 | ¥19,838.40 |
75,000 | ¥0.59288 | ¥44,466.00 |