Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,389 In Stock | 1 : ¥22.25000 Cut Tape (CT) 2,500 : ¥10.18668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 5V | 0.2V @ 50mA | 200mA | 10 µA | - | - | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
3,836 In Stock | 1 : ¥24.79000 Cut Tape (CT) 2,500 : ¥18.80068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
10,475 In Stock | 1 : ¥30.79000 Cut Tape (CT) 3,000 : ¥15.43966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.23V @ 200mA | 200mA | 50 µA | 4 mA | - | Error Flag, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
3,720 In Stock | 1 : ¥31.94000 Cut Tape (CT) 3,000 : ¥16.01325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -35V | -1.18V | -33V | 0.6V @ 200mA | 200mA | 100 µA | 950 µA | 72dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |