ADP3330ARTZ3.3-RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADP3330ARTZ3.3-RL7TR-ND - Tape & Reel (TR) 505-ADP3330ARTZ3.3-RL7CT-ND - Cut Tape (CT) 505-ADP3330ARTZ3.3-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP3330ARTZ3.3-RL7 | |
Description | IC REG LINEAR 3.3V 200MA SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP3330ARTZ3.3-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.62400 | ¥276.24 |
25 | ¥26.11880 | ¥652.97 |
100 | ¥22.63560 | ¥2,263.56 |
250 | ¥21.47500 | ¥5,368.75 |
500 | ¥19.26930 | ¥9,634.65 |
1,000 | ¥16.25122 | ¥16,251.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.43866 | ¥46,315.98 |