Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
ABLIC Inc.Microchip TechnologyNisshinbo Micro Devices Inc.
Series
-Rx5RLS-812C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Input (Max)
10V16V
Voltage - Output (Min/Fixed)
3V3.3V5V
Voltage Dropout (Max)
0.25V @ 10mA0.53V @ 1mA0.725V @ 250mA0.975V @ 250mA
Current - Output
50mA75mA250mA
Current - Quiescent (Iq)
500 nA3.3 µA5 µA
PSRR
35dB (100Hz)-
Protection Features
-Over Current, Over Temperature, Short CircuitOver Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R3111H091A-T1-FE
RH5RL33AA-T1-FE
IC REG LINEAR 3.3V 50MA SOT89-3
Nisshinbo Micro Devices Inc.
8,537
In Stock
1 : ¥9.28000
Cut Tape (CT)
1,000 : ¥4.22863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.53V @ 1mA
50mA
3.3 µA
-
-
-
Over Current, Short Circuit
-40°C ~ 85°C
Surface Mount
TO-243AA
SOT-89-3
SC-62, SOT-89, TO-243
S-812C50AUA-C3ET2G
IC REG LINEAR 5V 75MA SOT89-3
ABLIC Inc.
2,000
In Stock
1 : ¥9.52000
Cut Tape (CT)
1,000 : ¥4.31565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
16V
5V
-
0.25V @ 10mA
75mA
500 nA
2.1 µA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
TO-243AA
SOT-89-3
SOT 89-3
MCP1703AT-3302E/MB
IC REG LINEAR 3.3V 250MA SOT89-3
Microchip Technology
44,718
In Stock
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥4.59723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.725V @ 250mA
250mA
5 µA
-
35dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT 89-3
MCP1703AT-3002E/MB
IC REG LINEAR 3V 250MA SOT89-3
Microchip Technology
642
In Stock
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥4.59723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3V
-
0.975V @ 250mA
250mA
5 µA
-
35dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.