MCP1703AT-3002E/MB | ||
---|---|---|
DigiKey Part Number | MCP1703AT-3002E/MBTR-ND - Tape & Reel (TR) MCP1703AT-3002E/MBCT-ND - Cut Tape (CT) MCP1703AT-3002E/MBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP1703AT-3002E/MB | |
Description | IC REG LINEAR 3V 250MA SOT89-3 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP1703AT-3002E/MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.975V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 35dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
25 | ¥5.08960 | ¥127.24 |
100 | ¥4.59720 | ¥459.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.59723 | ¥4,597.23 |