MC7812ACTG | |
---|---|
DigiKey Part Number | MC7812ACTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7812ACTG |
Description | IC REG LINEAR 12V 1A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7812ACTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.10800 | ¥61.08 |
50 | ¥5.73660 | ¥286.83 |
100 | ¥4.34930 | ¥434.93 |
250 | ¥3.70144 | ¥925.36 |
500 | ¥3.51622 | ¥1,758.11 |
1,000 | ¥2.68347 | ¥2,683.47 |
2,500 | ¥2.49837 | ¥6,245.93 |
5,000 | ¥2.40585 | ¥12,029.25 |