LM2611BMF/NOPB | |
---|---|
DigiKey Part Number | LM2611BMF/NOPBTR-ND - Tape & Reel (TR) LM2611BMF/NOPBCT-ND - Cut Tape (CT) LM2611BMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2611BMF/NOPB |
Description | IC REG CUK ADJ 900MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 900mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2611BMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -32V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.58000 | ¥295.80 |
25 | ¥27.96600 | ¥699.15 |
100 | ¥24.23800 | ¥2,423.80 |
250 | ¥22.99488 | ¥5,748.72 |
500 | ¥20.63322 | ¥10,316.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.40157 | ¥17,401.57 |
2,000 | ¥16.53145 | ¥33,062.90 |
5,000 | ¥15.90998 | ¥79,549.90 |