Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT1931ES5#TRPBF

DigiKey Part Number
505-LT1931ES5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1931ES5#TRPBFCT-ND - Cut Tape (CT)
505-LT1931ES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1931ES5#TRPBF
Description
IC REG CUK ADJ 1A TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1931ES5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
-34V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.45V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,115
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.05000¥59.05
10¥45.46800¥454.68
25¥42.08760¥1,052.19
100¥38.36530¥3,836.53
250¥37.20008¥9,300.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.71300¥84,282.50
Manufacturers Standard Package