
LT1678IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1678IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1678IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1678IS8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Series | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2140AID | Texas Instruments | 827 | 296-28044-5-ND | ¥70.96000 | Similar |
| OPA2140AIDR | Texas Instruments | 3,983 | 296-39107-1-ND | ¥60.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.05000 | ¥80.05 |
| 10 | ¥62.34800 | ¥623.48 |
| 25 | ¥57.91320 | ¥1,447.83 |
| 100 | ¥53.04290 | ¥5,304.29 |
| 300 | ¥50.32513 | ¥15,097.54 |
| 500 | ¥49.32044 | ¥24,660.22 |
| 1,000 | ¥48.16810 | ¥48,168.10 |







