TPS552882RPMR | |
---|---|
DigiKey Part Number | 296-TPS552882RPMRTR-ND - Tape & Reel (TR) 296-TPS552882RPMRCT-ND - Cut Tape (CT) 296-TPS552882RPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS552882RPMR |
Description | IC REG BUCK-BOOST ADJ 16A 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 16A 26-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS552882RPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥44.92400 | ¥449.24 |
25 | ¥42.83600 | ¥1,070.90 |
100 | ¥37.19480 | ¥3,719.48 |
250 | ¥35.52280 | ¥8,880.70 |
500 | ¥32.38846 | ¥16,194.23 |
1,000 | ¥28.20930 | ¥28,209.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.16451 | ¥81,493.53 |