MPM54304GMN-0001

DigiKey Part Number
1589-MPM54304GMN-0001-ND
Manufacturer
Manufacturer Product Number
MPM54304GMN-0001
Description
IC REG BUCK ADJ QUAD 33LGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.55V 4 Output 3A, 3A, 2A, 2A 33-PowerFLGA Module
Datasheet
 Datasheet
EDA/CAD Models
MPM54304GMN-0001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.4V
Current - Output
Frequency - Switching
500kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
33-LGA (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.23000¥84.23
10¥76.12200¥761.22
25¥72.58520¥1,814.63
80¥63.02413¥5,041.93
230¥60.19161¥13,844.07
440¥54.88041¥24,147.38
1,300¥47.79909¥62,138.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.