Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,003 In Stock | 1 : ¥10.34000 Cut Tape (CT) 5,000 : ¥4.16264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 3.3V | - | 500mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
3,181 In Stock | 1 : ¥83.41000 Cut Tape (CT) 2,500 : ¥45.54366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 16V | 0.6V | 5.5V | 40A | 225kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | ||
16,780 In Stock | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥8.82562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.8V | 22.8V | 3A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,698 In Stock | 1 : ¥49.10000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 2 | 3.3V | 5.5V | 1.8V, 3.3V | - | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
705 In Stock | 1 : ¥84.73000 Cut Tape (CT) 250 : ¥60.51564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 19V | 0.6V | 5.5V | 25A | 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 40-LFQFN Exposed Pad | 40-LQFN-CLIP (7x5) |