Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,183 In Stock | 1 : ¥30.13000 Cut Tape (CT) 2,500 : ¥15.11983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
0 In Stock Check Lead Time | 1 : ¥50.33000 Cut Tape (CT) 2,500 : ¥27.48791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, SEPIC | Adjustable | 1 | 2.5V | 32V | 5V | 42V (Switch) | 2A (Switch) | 200kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
862 In Stock | 1 : ¥52.05000 Cut Tape (CT) 3,000 : ¥27.33864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 65V | 0.6V | 32.5V | 6A | 100kHz ~ 1MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 35-PowerWFQFN | 35-PQFN (6x6) | ||
3,582 In Stock | 1 : ¥54.68000 Cut Tape (CT) 500 : ¥34.27410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 25V | 1.25V | 21.75V | 600mA | 1.4MHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | SOT-23-6 | TSOT-23-6 | ||
315 In Stock | 1 : ¥57.22000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 40V | 1.21V | 25V | 350mA | 200kHz ~ 2.25MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
1,239 In Stock | 1 : ¥88.42000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
127,752 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.85383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 36V | 1.25V | 36V | 1.5A (Switch) | Up to 180kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,049 In Stock | 1 : ¥23.73000 Cut Tape (CT) 4,000 : ¥7.27621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.4V | 5.5V | 1A | 1MHz, 2.5MHz | Yes | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-583 | SOT-583 | ||
5,413 In Stock | 1 : ¥51.89000 Cut Tape (CT) 2,500 : ¥26.02685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 2.6V | 40V (Switch) | 2.5A (Switch) | 2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |