LM62460RPHR | |
---|---|
DigiKey Part Number | 296-LM62460RPHRTR-ND - Tape & Reel (TR) 296-LM62460RPHRCT-ND - Cut Tape (CT) 296-LM62460RPHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM62460RPHR |
Description | IC REG BUCK ADJ 6A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM62460RPHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN-HR (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥33.64400 | ¥336.44 |
25 | ¥31.81160 | ¥795.29 |
100 | ¥27.56880 | ¥2,756.88 |
250 | ¥26.15504 | ¥6,538.76 |
500 | ¥23.46874 | ¥11,734.37 |
1,000 | ¥19.79294 | ¥19,792.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.80330 | ¥56,409.90 |