FAN49100AUC330X | |
---|---|
DigiKey Part Number | FAN49100AUC330XTR-ND - Tape & Reel (TR) FAN49100AUC330XCT-ND - Cut Tape (CT) FAN49100AUC330XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN49100AUC330X |
Description | IC REG BUCK-BST 3.3V 2A 20WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN49100AUC330X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.41700 | ¥94.17 |
25 | ¥8.93880 | ¥223.47 |
100 | ¥6.86350 | ¥686.35 |
250 | ¥6.06544 | ¥1,516.36 |
500 | ¥5.74626 | ¥2,873.13 |
1,000 | ¥4.46937 | ¥4,469.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.24590 | ¥12,737.70 |
6,000 | ¥4.08629 | ¥24,517.74 |
15,000 | ¥3.95859 | ¥59,378.85 |