TL431AIDBVR | |
---|---|
DigiKey Part Number | 296-15237-2-ND - Tape & Reel (TR) 296-15237-1-ND - Cut Tape (CT) 296-15237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.79120 | ¥69.78 |
100 | ¥2.07700 | ¥207.70 |
250 | ¥1.88192 | ¥470.48 |
500 | ¥1.55748 | ¥778.74 |
1,000 | ¥1.16811 | ¥1,168.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07080 | ¥3,212.40 |
6,000 | ¥1.00591 | ¥6,035.46 |
15,000 | ¥0.94101 | ¥14,115.15 |
30,000 | ¥0.86313 | ¥25,893.90 |
75,000 | ¥0.83068 | ¥62,301.00 |