LM4040CIM3-5.0

DigiKey Part Number
296-LM4040CIM3-5.0TR-ND - Tape & Reel (TR)
296-LM4040CIM3-5.0CT-ND - Cut Tape (CT)
296-LM4040CIM3-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIM3-5.0
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.84000¥10.84
10¥9.66200¥96.62
25¥9.17160¥229.29
100¥7.53370¥753.37
250¥7.04264¥1,760.66
500¥6.22368¥3,111.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.91346¥4,913.46
2,000¥4.58587¥9,171.74
5,000¥4.35657¥21,782.85
10,000¥4.19279¥41,927.90
Manufacturers Standard Package