G3VM-61DR1 | ||
---|---|---|
DigiKey Part Number | 39-G3VM-61DR1-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-61DR1 | |
Description | SSR RELAY SPST-NO 3A 0-60V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.38000 | ¥62.38 |
10 | ¥58.51600 | ¥585.16 |
25 | ¥52.01000 | ¥1,300.25 |
50 | ¥49.40940 | ¥2,470.47 |
100 | ¥46.80900 | ¥4,680.90 |
300 | ¥41.60827 | ¥12,482.48 |
500 | ¥39.00764 | ¥19,503.82 |
1,000 | ¥36.40714 | ¥36,407.14 |