LM385PW-1-2 | ||
---|---|---|
DigiKey Part Number | LM385PW-1-2-ND | |
Manufacturer | ||
Manufacturer Product Number | LM385PW-1-2 | |
Description | IC VREF SHUNT 2% 8TSSOP | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM385PW-1-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.56500 | ¥105.65 |
25 | ¥10.02840 | ¥250.71 |
150 | ¥8.23833 | ¥1,235.75 |
300 | ¥7.70120 | ¥2,310.36 |
450 | ¥6.80556 | ¥3,062.50 |
1,050 | ¥5.37282 | ¥5,641.46 |