Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,566 In Stock 15,800 Factory | 1 : ¥58.78000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 30 mA | ±0.1% | 10ppm/°C | 3.8µVp-p | 6.8µVrms | 4.5V ~ 40V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,969 In Stock | 1 : ¥60.01000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 4ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,119 In Stock | 1 : ¥84.48000 Cut Tape (CT) 1,000 : ¥47.91103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.02% | 2ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
998 In Stock | 1 : ¥84.48000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.02% | 2ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,161 In Stock | 1 : ¥91.05000 Cut Tape (CT) 2,500 : ¥55.50979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.02% | 5ppm/°C | 1.45µVp-p | - | 2.7V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,422 In Stock | 1 : ¥94.17000 Tube | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 3ppm/°C | 1.2µVp-p | - | 3V ~ 18V | 3.75mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
190 In Stock | 1 : ¥94.74000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 10ppm/°C | 4µVp-p | - | 13.5V ~ 36V | 4mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,572 In Stock | 1 : ¥98.93000 Cut Tape (CT) 1,000 : ¥62.64086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 3ppm/°C | 1.75µVp-p | - | 4.5V ~ 18V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥99.42000 Tube | Tube | Active | Series | Fixed | 2.5V | 30 mA | ±0.04% | 3ppm/°C | 3.5µVp-p | - | 4.5V ~ 18V | 800µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
20 In Stock | 1 : ¥127.09000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 100 mA | ±0.04% | 3ppm/°C | 8ppmp-p | 9.6ppmrms | 3V ~ 20V | 70µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
7,437 In Stock | 1 : ¥134.64000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 100 mA | ±0.04% | 3ppm/°C | 8ppmp-p | 9.6ppmrms | 3V ~ 20V | 70µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,985 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.23268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Shunt | Fixed | 2.5V | 20 mA | ±0.2% | 15ppm/°C Typical | - | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥60.39210 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Series | Fixed | 3V | 15 mA | ±0.04% | 7ppm/°C | 24µVp-p | 15µVrms | 3.2V ~ 12.6V | 85µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |