LM4040C50FTA | |
---|---|
DigiKey Part Number | LM4040C50FTR-ND - Tape & Reel (TR) LM4040C50FCT-ND - Cut Tape (CT) LM4040C50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C50FTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 83 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17000 | ¥41.70 |
25 | ¥3.91440 | ¥97.86 |
100 | ¥3.19510 | ¥319.51 |
250 | ¥2.96752 | ¥741.88 |
500 | ¥2.52552 | ¥1,262.76 |
1,000 | ¥2.02048 | ¥2,020.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83104 | ¥5,493.12 |
6,000 | ¥1.70477 | ¥10,228.62 |
15,000 | ¥1.64162 | ¥24,624.30 |
30,000 | ¥1.57848 | ¥47,354.40 |