ATL431BQDBZR | |
---|---|
DigiKey Part Number | 296-44371-2-ND - Tape & Reel (TR) 296-44371-1-ND - Cut Tape (CT) 296-44371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431BQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL431BQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 82ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 35 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.95100 | ¥49.51 |
25 | ¥4.65320 | ¥116.33 |
100 | ¥3.79710 | ¥379.71 |
250 | ¥3.52664 | ¥881.66 |
500 | ¥3.00136 | ¥1,500.68 |
1,000 | ¥2.40106 | ¥2,401.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17600 | ¥6,528.00 |
6,000 | ¥2.02592 | ¥12,155.52 |
15,000 | ¥1.95089 | ¥29,263.35 |
30,000 | ¥1.87585 | ¥56,275.50 |