LM4040C33FTA | |
---|---|
DigiKey Part Number | 31-LM4040C33FTATR-ND - Tape & Reel (TR) 31-LM4040C33FTACT-ND - Cut Tape (CT) 31-LM4040C33FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C33FTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C33FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.04920 | ¥101.23 |
100 | ¥3.30450 | ¥330.45 |
250 | ¥3.06916 | ¥767.29 |
500 | ¥2.61206 | ¥1,306.03 |
1,000 | ¥2.08958 | ¥2,089.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89369 | ¥5,681.07 |
6,000 | ¥1.76309 | ¥10,578.54 |
15,000 | ¥1.69778 | ¥25,466.70 |
30,000 | ¥1.63248 | ¥48,974.40 |