Shunt Voltage Reference IC Fixed 3.3V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040D33FTA

DigiKey Part Number
31-LM4040D33FTATR-ND - Tape & Reel (TR)
31-LM4040D33FTACT-ND - Cut Tape (CT)
31-LM4040D33FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D33FTA
Description
IC VREF SHUNT 1% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D33FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
75 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.13400¥21.34
25¥1.89880¥47.47
100¥1.63750¥163.75
250¥1.51376¥378.44
500¥1.43882¥719.41
1,000¥1.37737¥1,377.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.30131¥3,903.93
6,000¥1.26410¥7,584.60
9,000¥1.24546¥11,209.14
15,000¥1.22481¥18,372.15
21,000¥1.21275¥25,467.75
30,000¥1.20115¥36,034.50
Manufacturers Standard Package