MAX4311ESD+ | |
---|---|
DigiKey Part Number | MAX4311ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4311ESD+ |
Description | IC AMP MPLEX AMP 14SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 4:1 Multiplexer-Amplifier 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4311ESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | 4:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 345 MHz | |
Slew Rate | 430V/µs | |
Current - Supply | 6.9 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10.5V, ±2V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |
10 | ¥90.57400 | ¥905.74 |
50 | ¥86.82040 | ¥4,341.02 |
100 | ¥76.49550 | ¥7,649.55 |
250 | ¥72.74072 | ¥18,185.18 |
500 | ¥68.04794 | ¥34,023.97 |
1,000 | ¥62.41632 | ¥62,416.32 |