Vibration Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Sensitivity | Output Type | Power - Rated | Operating Temperature | Features | Package / Case | Mounting Type | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥2,888.78000 Bulk | Bulk | Active | Vibration, Acceleration | 10Hz ~ 15kHz | - | Voltage | 3.2V ~ 5.5V / 500µA | -25°C ~ 85°C | Built-In Amplifier | Module | Connector | Threaded | |||
0 In Stock Check Lead Time | 1 : ¥1,450.38000 Bulk | Bulk | Active | Vibration, Acceleration | 10Hz ~ 15kHz | - | Voltage | 3.0 V ~ 5.5 V / 350µA | -25°C ~ 75°C | Built-In Amplifier | Module | User Defined | Cable with Connector |