Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,488 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥2.31208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 30 V | 34.5 V | 39 V | 20 A | 0.12J | 1 | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | ||
2,476 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥2.31208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.2 V | 6 V | 6.8 V | 8.3 V | 9.8 V | 10 A | 0.1J | 1 | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | ||
1,860 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥2.31208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 45 V | 49.5 V | 54 V | 25 A | 0.16J | 1 | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) |