NV73A2ATTE33 | |
---|---|
DigiKey Part Number | 2019-NV73A2ATTE33TR-ND - Tape & Reel (TR) 2019-NV73A2ATTE33CT-ND - Cut Tape (CT) 2019-NV73A2ATTE33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV73A2ATTE33 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 39 V | |
Current - Surge | 20 A | |
Energy | 0.12J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥5.51700 | ¥55.17 |
50 | ¥4.05900 | ¥202.95 |
100 | ¥3.60580 | ¥360.58 |
500 | ¥2.81352 | ¥1,406.76 |
1,000 | ¥2.57092 | ¥2,570.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.31223 | ¥5,780.57 |
5,000 | ¥2.15053 | ¥10,752.65 |
7,500 | ¥2.06968 | ¥15,522.60 |
12,500 | ¥2.02117 | ¥25,264.62 |