Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,185 In Stock | 1 : ¥3.61000 Bulk | - | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 4.5 kA | 100J | 1 | 510 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | ||
14,481 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 155J | 1 | 450 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
17,522 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.75 kA | 21J | 1 | 170 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
11,017 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 1.75 kA | 24J | 1 | 150 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
25,099 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 60J | 1 | 750 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
16,833 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 6 kA | 99J | 1 | 640 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
1,117 In Stock | 1 : ¥5.09000 Bag | Bag | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 6 kA | 190J | 1 | 350 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
3,600 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 10 kA | 140J | 1 | 1300 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 16.5mm | |||
410 In Stock | 1 : ¥3.94000 Bag | Bag | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 4.5 kA | 125J | 1 | 360 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | - | - | Through Hole | Disc 14mm |