MOV-14D391K | |
---|---|
DigiKey Part Number | 118-MOV-14D391K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D391K |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D391K Models |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.69600 | ¥67.40 |
100 | ¥2.00550 | ¥200.55 |
250 | ¥1.81788 | ¥454.47 |
500 | ¥1.50444 | ¥752.22 |
1,000 | ¥1.12829 | ¥1,128.29 |
2,500 | ¥1.03428 | ¥2,585.70 |
5,000 | ¥0.97159 | ¥4,857.95 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |