MOV-14D511K | ||
---|---|---|
DigiKey Part Number | 118-MOV-14D511K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-14D511K | |
Description | VARISTOR 510V 4.5KA DISC 14MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-14D511K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 4.5 kA | |
Energy | 125J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 390 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.23400 | ¥32.34 |
600 | ¥1.65172 | ¥991.03 |
1,200 | ¥1.23873 | ¥1,486.48 |
5,400 | ¥1.06670 | ¥5,760.18 |
10,200 | ¥0.99788 | ¥10,178.38 |