FS16-150-C2 | ||
---|---|---|
DigiKey Part Number | 237-1541-ND | |
Manufacturer | ||
Manufacturer Product Number | FS16-150-C2 | |
Description | PWR XFMR LAMINATED 2.4VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FS16-150-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.06000 | ¥44.06 |
10 | ¥33.48600 | ¥334.86 |
30 | ¥32.60567 | ¥978.17 |
50 | ¥29.96220 | ¥1,498.11 |
100 | ¥28.19960 | ¥2,819.96 |
250 | ¥27.31868 | ¥6,829.67 |
500 | ¥26.43740 | ¥13,218.70 |
1,000 | ¥25.55628 | ¥25,556.28 |