MOV-20D391K | ||
---|---|---|
DigiKey Part Number | MOV-20D391K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-20D391K | |
Description | VARISTOR 390V 6.5KA DISC 20MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-20D391K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6.5 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.58720 | ¥114.68 |
100 | ¥3.74430 | ¥374.43 |
400 | ¥3.47810 | ¥1,391.24 |
800 | ¥2.96009 | ¥2,368.07 |
1,200 | ¥2.36806 | ¥2,841.67 |
2,800 | ¥2.14604 | ¥6,008.91 |
5,200 | ¥1.99803 | ¥10,389.76 |