AVRM1005C6R8NT101N | ||
---|---|---|
DigiKey Part Number | 445-174351-2-ND - Tape & Reel (TR) 445-174351-1-ND - Cut Tape (CT) 445-174351-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AVRM1005C6R8NT101N | |
Description | VARISTOR 6.8V 10A 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 V 10 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 4.76 V | |
Varistor Voltage (Typ) | 6.8 V | |
Varistor Voltage (Max) | 8.84 V | |
Current - Surge | 10 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.36400 | ¥23.64 |
25 | ¥1.98000 | ¥49.50 |
100 | ¥1.25270 | ¥125.27 |
250 | ¥0.96740 | ¥241.85 |
500 | ¥0.82438 | ¥412.19 |
1,000 | ¥0.56062 | ¥560.62 |
2,500 | ¥0.50563 | ¥1,264.08 |
5,000 | ¥0.43969 | ¥2,198.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37374 | ¥3,737.40 |
30,000 | ¥0.35175 | ¥10,552.50 |
50,000 | ¥0.32977 | ¥16,488.50 |
100,000 | ¥0.29240 | ¥29,240.00 |
250,000 | ¥0.28580 | ¥71,450.00 |