CG0402MLC-3.3LG | ||
---|---|---|
DigiKey Part Number | CG0402MLC-3.3LGTR-ND - Tape & Reel (TR) CG0402MLC-3.3LGCT-ND - Cut Tape (CT) CG0402MLC-3.3LGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG0402MLC-3.3LG | |
Description | VARISTOR 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CG0402MLC-3.3LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 3.3 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.63400 | ¥26.34 |
25 | ¥2.41280 | ¥60.32 |
100 | ¥1.79430 | ¥179.43 |
250 | ¥1.62628 | ¥406.57 |
500 | ¥1.34598 | ¥672.99 |
1,000 | ¥1.00948 | ¥1,009.48 |
2,500 | ¥0.92534 | ¥2,313.35 |
5,000 | ¥0.86928 | ¥4,346.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.81319 | ¥8,131.90 |
30,000 | ¥0.74589 | ¥22,376.70 |
50,000 | ¥0.71785 | ¥35,892.50 |
100,000 | ¥0.70103 | ¥70,103.00 |