B72220S0301K101 | |
---|---|
DigiKey Part Number | 495-2406-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0301K101 |
Description | VARISTOR 470V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0301K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 8 kA | |
Energy | 173J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 780 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.05000 | ¥60.50 |
25 | ¥5.68400 | ¥142.10 |
100 | ¥4.63990 | ¥463.99 |
250 | ¥4.30956 | ¥1,077.39 |
500 | ¥3.66760 | ¥1,833.80 |
1,000 | ¥2.93410 | ¥2,934.10 |
2,500 | ¥2.65901 | ¥6,647.52 |
5,000 | ¥2.54695 | ¥12,734.75 |