SMBJ7.0A | ||
---|---|---|
DigiKey Part Number | SMBJ7.0ALFTR-ND - Tape & Reel (TR) SMBJ7.0ALFCT-ND - Cut Tape (CT) SMBJ7.0ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ7.0A | |
Description | TVS DIODE 7VWM 12VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ7.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.56000 | ¥3.56 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.27490 | ¥127.49 |
500 | ¥1.12980 | ¥564.90 |
1,000 | ¥0.87922 | ¥879.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78690 | ¥2,360.70 |
6,000 | ¥0.76932 | ¥4,615.92 |
9,000 | ¥0.68140 | ¥6,132.60 |
30,000 | ¥0.67260 | ¥20,178.00 |
75,000 | ¥0.57149 | ¥42,861.75 |