Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,892 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.49650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | ||
8,163 In Stock | 1 : ¥9.60000 Cut Tape (CT) 10,000 : ¥3.59672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 150 A | 0.4J | 1 | 3500 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 1206 (3216 Metric) |