V5.5MLA1206NT | ||
---|---|---|
DigiKey Part Number | 18-V5.5MLA1206NTTR-ND - Tape & Reel (TR) 18-V5.5MLA1206NTCT-ND - Cut Tape (CT) 18-V5.5MLA1206NTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V5.5MLA1206NT | |
Description | VARISTOR 8.2V 150A 1206 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥8.48800 | ¥84.88 |
25 | ¥8.05840 | ¥201.46 |
100 | ¥6.61930 | ¥661.93 |
250 | ¥6.18780 | ¥1,546.95 |
500 | ¥5.46814 | ¥2,734.07 |
1,000 | ¥4.31703 | ¥4,317.03 |
2,500 | ¥4.02922 | ¥10,073.05 |
5,000 | ¥3.82774 | ¥19,138.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.68384 | ¥36,838.40 |