MOV-10D470KTR | ||
---|---|---|
DigiKey Part Number | 118-MOV-10D470KTR-ND - Tape & Reel (TR) 118-MOV-10D470KTRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MOV-10D470KTR | |
Description | VARISTOR 47V 500A DISC 10MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-10D470KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 500 A | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.21100 | ¥42.11 |
25 | ¥3.93080 | ¥98.27 |
100 | ¥3.14580 | ¥314.58 |
250 | ¥2.92120 | ¥730.30 |
500 | ¥2.47168 | ¥1,235.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.90990 | ¥1,909.90 |
2,000 | ¥1.74141 | ¥3,482.82 |
5,000 | ¥1.62906 | ¥8,145.30 |
10,000 | ¥1.51671 | ¥15,167.10 |
25,000 | ¥1.43807 | ¥35,951.75 |
50,000 | ¥1.40436 | ¥70,218.00 |