B72650M0301K072 | |
---|---|
DigiKey Part Number | 495-2389-2-ND - Tape & Reel (TR) 495-2389-1-ND - Cut Tape (CT) 495-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0301K072 |
Description | VARISTOR 470V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0301K072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 9.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 45 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.69100 | ¥66.91 |
25 | ¥6.28160 | ¥157.04 |
100 | ¥5.12670 | ¥512.67 |
250 | ¥4.76208 | ¥1,190.52 |
500 | ¥4.05280 | ¥2,026.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.88920 | ¥2,889.20 |
2,000 | ¥2.61829 | ¥5,236.58 |
5,000 | ¥2.50796 | ¥12,539.80 |