B72590D0050A060

DigiKey Part Number
495-3418-2-ND - Tape & Reel (TR)
495-3418-1-ND - Cut Tape (CT)
495-3418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590D0050A060
Description
VARISTOR 6.4V 10A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72590D0050A060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.4 V
Current - Surge
10 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.11800¥21.18
25¥1.85200¥46.30
100¥1.19860¥119.86
250¥0.99208¥248.02
500¥0.79356¥396.78
1,000¥0.60835¥608.35
2,500¥0.52904¥1,322.60
5,000¥0.47612¥2,380.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.37713¥3,771.30
30,000¥0.35356¥10,606.80
50,000¥0.32737¥16,368.50
Manufacturers Standard Package