ERZ-E05A361 | |
---|---|
DigiKey Part Number | P16651-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05A361 |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.89600 | ¥18.96 |
25 | ¥1.71440 | ¥42.86 |
100 | ¥1.18390 | ¥118.39 |
300 | ¥0.99697 | ¥299.09 |
500 | ¥0.80998 | ¥404.99 |
1,000 | ¥0.62313 | ¥623.13 |
2,500 | ¥0.56080 | ¥1,402.00 |
5,000 | ¥0.54852 | ¥2,742.60 |