MOV-07D361K | ||
---|---|---|
DigiKey Part Number | MOV-07D361K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-07D361K | |
Description | VARISTOR 360V 1.2KA DISC 7MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-07D361K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 168 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.60900 | ¥16.09 |
25 | ¥1.34960 | ¥33.74 |
100 | ¥0.85380 | ¥85.38 |
250 | ¥0.65904 | ¥164.76 |
500 | ¥0.56168 | ¥280.84 |
2,000 | ¥0.34455 | ¥689.10 |
6,000 | ¥0.29959 | ¥1,797.54 |