


V30MLA1210NT | |
|---|---|
DigiKey Part Number | 18-V30MLA1210NTTR-ND - Tape & Reel (TR) 18-V30MLA1210NTCT-ND - Cut Tape (CT) 18-V30MLA1210NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA1210NT |
Description | VARISTOR 39V 280A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 43 V |
Manufacturer Littelfuse Inc. | Current - Surge 280 A |
Series | Energy 1.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.74100 | ¥87.41 |
| 25 | ¥7.91920 | ¥197.98 |
| 100 | ¥7.02040 | ¥702.04 |
| 250 | ¥6.59084 | ¥1,647.71 |
| 500 | ¥6.33218 | ¥3,166.09 |
| 1,000 | ¥6.11922 | ¥6,119.22 |
| 2,500 | ¥6.06842 | ¥15,171.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥4.95786 | ¥39,662.88 |









